- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1923050
Phoenix Contact
1923050
End cover - length: 50.5 mm - width: 2 mm - height: 47 mm - color: blue
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cover - length: 50.5 mm - width: 2 mm - height: 47 mm - color: blue
Search Keywords: 1923050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1923050
-
Alias/AKA:D-UK-5-TWIN-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:50.5 x 2 x 47 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1923050 RoHS compliant?
Yes, 1923050 is RoHS compliant.
What is the lead time for 1923050?
The standard lead time for 1923050 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
10/26/26
CUSTOMERS
ALSO BOUGHT