Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1923047

1-level terminal block with double connection on one side - cross section: 0.2 - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
1-level terminal block with double connection on one side - cross section: 0.2 - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: blue
Search Keywords: 1923047
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1923047
Alias/AKA: UK-5-TWIN-BU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1923047 RoHS compliant?
Yes, 1923047 is RoHS compliant.
What is the lead time for 1923047?
The standard lead time for 1923047 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Ships today, if you order in
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.27
50 +
$5.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!