Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1922640

A 3-position printed-circuit board plug connector with a 10.16 mm pitch, rated for 41 A and 1000 V, featuring a screw connecti ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A 3-position printed-circuit board plug connector with a 10.16 mm pitch, rated for 41 A and 1000 V, featuring a screw connection with tension sleeve.
Search Keywords: 1922640
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1922640
Alias/AKA: PCU-6/-3-STD-10-16
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1922640 RoHS compliant?
Yes, 1922640 is RoHS compliant.
What is the lead time for 1922640?
The standard lead time for 1922640 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 111
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.24
25
$11.54
50
$11.43
100
$11.40
250
$11.37
500
$11.34
1,000 +
$11.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!