- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1922585
1922585
Phoenix Contact
Conn Wire to Board HDR 4 POS 10.16mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 4 POS 10.16mm Solder ST Thru-Hole
Search Keywords: 1922585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1922585
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:10.16 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:76 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 10/9/26
Minimum Order Quantity:
5
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$9.80
25
$9.24
50
$8.90
100
$8.67
250
$8.54
500
$8.41
1,000 +
$8.28
Click for Quote
Log in
to unlock special pricing