- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1922543
Phoenix Contact
1922543
PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 8 - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1922543 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | BG |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 10.16 mm |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 1000 V |
| Maximum Current Rating: | 76 A |
| Termination Method: | Solder |
-
End of Life: Final orders must be placed by 07/31/2027