1922323
Phoenix Contact
Conn Terminal Block F 14 POS 5.08mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 14 POS 5.08mm Screw 12A
Search Keywords: 1922323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1922323
-
Alias/AKA:FRONTMSTB2514STF508GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
13
$57.49
25
$36.80
38
$28.75
50 +
$28.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments