Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1921683

PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1 mm² - number of positions: 3 - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1 mm² - number of positions: 3 - pitch: 5 mm - connection method: Displacement connection - color: green - contact surface: Tin - The plug allows conductors to be looped through from module to module - without interruption
Search Keywords: 1921683
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1921683
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    PC Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    18-20 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1921683 discontinued?
Yes, 1921683 from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1921683?
The recommended replacement for 1921683 is QC-1/-3-ST-BUS from Phoenix Contact, available from OnlineComponents.com.
Is 1921683 RoHS compliant?
Yes, 1921683 is RoHS compliant.
What is the lead time for 1921683?
The standard lead time for 1921683 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
35
10 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
35
$5.86
50
$4.88
100
$4.60
250
$4.35
500
$4.29
1,000
$4.18
2,500
$4.12
5,000 +
$4.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!