Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1920972

Conn Terminal Blocks M 5 POS 5.08mm Screw Cable Mount 12A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Blocks M 5 POS 5.08mm Screw Cable Mount 12A
Search Keywords: 1920972
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1920972
Alias/AKA: IC-2-5/-5-ST-5-08-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1920972 RoHS compliant?
Yes, 1920972 is RoHS compliant.
What is the lead time for 1920972?
The standard lead time for 1920972 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.16
25
$8.17
50
$7.59
100
$7.27
250
$7.08
500
$6.90
1,000 +
$6.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!