Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1920943

Conn Shrouded Header HDR 2 POS 3.5mm Solder ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 2 POS 3.5mm Solder ST
Search Keywords: 1920943
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1920943
Alias/AKA: MC-1-5/-2-G-3-5-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Pitch: 3.5 mm
Number of Contacts: 2
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1920943 RoHS compliant?
Yes, 1920943 is RoHS compliant.
What is the lead time for 1920943?
The standard lead time for 1920943 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
550   can ship 2/25/27
Minimum Order Quantity:
50
Order Increment:
50
30 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.993
250
$0.827
500
$0.815
1,000
$0.748
2,500
$0.728
5,000
$0.709
7,500
$0.707
10,000 +
$0.700
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!