- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1919899
1919899
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 18 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1919899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1919899
-
Alias/AKA:MSTBT-2-5/18-ST-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$22.15
5
$21.82
10
$21.46
25
$20.84
50
$20.29
100
$19.99
250 +
$19.69
Click for Quote
Log in
to unlock special pricing