Phoenix Contact
1919682
Conn Terminal Block F 11 POS 3.81mm Screw RA Cable Mount 8A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1919682
-
Alias/AKA:MC1511ST381BGBDNZ0108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle