Phoenix Contact
1918939
Conn Terminal Block F 10 POS 3.5mm 8A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1918939
-
Alias/AKA:MC-1-5/10-ST-3-5-BD:1-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A