1918308
Phoenix Contact
Conn Terminal Block F 6 POS 3.81mm Spring Clamp 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 6 POS 3.81mm Spring Clamp 8A
Search Keywords: 1918308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1918308
-
Alias/AKA:FK-MCP-1-5/-6-STF-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$12.07
25
$10.77
50
$10.00
100
$9.59
250
$9.33
500
$9.09
1,000 +
$8.96
Click for Quote
Log in
to unlock special pricing