Phoenix Contact
1917118
Conn Terminal Block F 18 POS 5.08mm Screw Cable Mount 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 18 POS 5.08mm Screw Cable Mount 12A
Search Keywords: 1917118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1917118
-
Alias/AKA:SMSTB-2-5/18-ST-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Frequently Asked Questions
Is 1917118 RoHS compliant?
Yes, 1917118 is RoHS compliant.
What is the lead time for 1917118?
The standard lead time for 1917118 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
13
$27.69
25
$21.60
38
$19.89
50 +
$19.49
Click for Quote
Log in
to unlock special pricing