Phoenix Contact
1916368
Conn Terminal Block F 5 POS 3.5mm Screw Cable Mount 8A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 5 POS 3.5mm Screw Cable Mount 8A
Search Keywords: 1916368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1916368
-
Alias/AKA:MC-1-5/-5-ST-3-5-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Frequently Asked Questions
Is 1916368 RoHS compliant?
Yes, 1916368 is RoHS compliant.
What is the lead time for 1916368?
The standard lead time for 1916368 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
203
can ship
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
50
$5.68
100
$5.36
250
$5.07
500
$5.00
1,000
$4.87
2,500
$4.81
5,000 +
$4.75
Click for Quote
Log in
to unlock special pricing