1914836
Phoenix Contact
Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A
Search Keywords: 1914836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1914836
-
Alias/AKA:MSTBT-2-5/-3-ST-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$4.36
100
$4.11
250
$3.94
500
$3.84
1,000
$3.74
2,500
$3.68
5,000
$3.63
7,500 +
$3.57
Click for Quote
Log in
to unlock special pricing