- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1912443
1912443
Phoenix Contact
The 1912443 is a 6-position printed-circuit board connector with a 5.08 mm pitch, featuring a screw connection with a tension ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1912443 is a 6-position printed-circuit board connector with a 5.08 mm pitch, featuring a screw connection with a tension sleeve and a nominal current rating of 16 A.
Search Keywords: 1912443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1912443
-
Alias/AKA:MVSTBR-2-5-HC/-6-ST-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:16 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$7.99
25
$6.66
50
$6.56
100
$6.28
250
$5.86
500
$5.77
1,000
$5.68
2,500 +
$5.56
Click for Quote
Log in
to unlock special pricing