Phoenix Contact
1911648
Conn Terminal Block F 15 POS 3.81mm Spring Clamp 8A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1911648 |
| Alias/AKA: | FK-MCP-1-5/15-STF-3-81-BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |