Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1909249

The 1909249 is a 5-position, female PCB connector with a 5 mm pitch and a tool-free Push-in spring connection.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1909249 is a 5-position, female PCB connector with a 5 mm pitch and a tool-free Push-in spring connection.
Search Keywords: 1909249
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1909249
Alias/AKA: FKCT-2-5/-5-ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Spring Cage
Mounting: Cable Mount
Gender: F
Pitch: 5 mm
Number of Circuits: 5
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Wire Size: 12-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1909249 RoHS compliant?
Yes, 1909249 is RoHS compliant.
What is the lead time for 1909249?
The standard lead time for 1909249 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50 can ship
Minimum Order Quantity:
5
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.46
25
$6.21
50
$6.20
100
$5.86
250
$5.47
500
$5.45
1,000
$5.33
2,500 +
$5.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!