- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1909210
1909210
Phoenix Contact
The 1909210 is a 2-position, 5 mm pitch printed-circuit board plug connector featuring a tool-free push-in spring connection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1909210 is a 2-position, 5 mm pitch printed-circuit board plug connector featuring a tool-free push-in spring connection.
Search Keywords: 1909210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1909210
-
Alias/AKA:FKCT-2-5/-2-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$2.66
100
$2.50
250
$2.36
500
$2.23
1,000
$2.20
2,500
$2.14
5,000
$2.11
7,500 +
$2.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT