- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1908732
1908732
Phoenix Contact
Conn Terminal Block F 5 POS 5.08mm Screw RA Panel Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 5 POS 5.08mm Screw RA Panel Mount 12A
Search Keywords: 1908732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1908732
-
Alias/AKA:TMSTBP-2-5/-5-STF-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$13.10
25
$11.77
50
$10.99
100
$10.44
250
$10.28
500
$10.06
1,000 +
$9.91
Click for Quote
Log in
to unlock special pricing