- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1908114
1908114
Phoenix Contact
Conn PC Terminal Block F 7 POS 2.5mm ST 4A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block F 7 POS 2.5mm ST 4A Cardboard
Search Keywords: 1908114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1908114
-
Alias/AKA:FK-MC-0-5/-7-ST-2-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:2.5 mm
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:4 A
-
Wire Size:20-26 AWG
-
Operating Temperature:-40(Min) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Manufacturer Stock:
1,547
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$8.66
25
$8.16
50
$7.87
100
$7.71
250
$7.59
500
$7.48
1,000 +
$7.37
Click for Quote
Log in
to unlock special pricing