1908101
Phoenix Contact
Conn Spring Cage F 8 POS 2.5mm ST 4A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage F 8 POS 2.5mm ST 4A Cardboard
Search Keywords: 1908101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1908101
-
Alias/AKA:FK-MC-0-5/-8-ST-2-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$13.11
25
$11.70
50
$10.86
100
$10.28
250
$10.12
500
$9.88
1,000 +
$9.73
Click for Quote
Log in
to unlock special pricing