- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1908091
1908091
Phoenix Contact
Conn Shrouded Header HDR 7 POS 2.5mm Solder ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 7 POS 2.5mm Solder ST
Search Keywords: 1908091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1908091
-
Alias/AKA:MC-0-5/-7-G-2-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:N/A
-
Pitch:2.5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:80 V
-
Maximum Current Rating:4 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14,899
can ship
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
50
$3.00
100
$2.82
250
$2.66
500
$2.51
1,000
$2.47
2,500
$2.41
5,000
$2.38
7,500 +
$2.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments