Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1907526

PCB terminal block - nominal current: 32 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - pitch: 7.5 mm - num ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - pitch: 7.5 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 4.6 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1907526
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1907526
  • Alias/AKA:
    ZFKDS-4-7-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    630 V
  • Maximum Current Rating:
    32 A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1907526 RoHS compliant?
Yes, 1907526 is RoHS compliant.
What is the lead time for 1907526?
The standard lead time for 1907526 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 650
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks can ship 1/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.21
250
$1.20
500
$1.19
1,000
$1.18
2,500
$1.17
5,000
$1.16
7,500
$1.15
10,000 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!