Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1907432

PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - n ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning M - Solder pin [P]: 5.2 mm. The article can be aligned to create different nos. of positions! If used purely as 2-pos. - we recommend version MKDSV 5 HV with anti-rotation pins.
Search Keywords: 1907432
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1907432
Alias/AKA: MKDS-5-HV/-2-9-52-Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.52 mm
Number of Circuits: 2
Maximum Voltage Rating: 690 V
Maximum Current Rating: 32 A
Wire Size: 10-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1907432 RoHS compliant?
Yes, 1907432 is RoHS compliant.
What is the lead time for 1907432?
The standard lead time for 1907432 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.35
250
$1.87
500
$1.79
1,000
$1.72
2,500
$1.71
5,000
$1.70
7,500
$1.69
10,000 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!