- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1907238
1907238
Phoenix Contact
Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 16A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 16A
Search Keywords: 1907238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1907238
-
Alias/AKA:MKDSN-2-5/-3-5-08-BD:1-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16 A
-
Wire Size:14-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$1.52
250
$1.43
500
$1.40
1,000
$1.38
2,500
$1.36
5,000
$1.34
7,500 +
$1.32
Click for Quote
Log in
to unlock special pricing