- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1904383
1904383
Phoenix Contact
Conn PC Terminal Block 2 POS 5.08mm Solder 24A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block 2 POS 5.08mm Solder 24A
Search Keywords: 1904383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1904383
-
Alias/AKA:MKDSN-2-5/-2-5-08-BD:1-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Wire Size:14-24 AWG
-
Operating Temperature:-40(Min) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$1.078
250
$0.980
500
$0.965
1,000
$0.927
2,500
$0.913
5,000
$0.899
7,500 +
$0.886
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments