- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1904147
Phoenix Contact
1904147
The 1904147 is a 2-position PCB terminal block with a 9.52 mm pitch, rated for 1000 V and 32 A, featuring a screw connection w ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
The 1904147 is a 2-position PCB terminal block with a 9.52 mm pitch, rated for 1000 V and 32 A, featuring a screw connection with a tension sleeve.
Search Keywords: 1904147
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1904147 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | PC Terminal Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 9.52 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 1000 V |
| Maximum Current Rating: | 32 A |
| Wire Size: | 10-24 AWG |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1904147 discontinued?
Yes, 1904147 from Phoenix Contact is discontinued (end-of-life January 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1904147 RoHS compliant?
Yes, 1904147 is RoHS compliant.
What is the lead time for 1904147?
The standard lead time for 1904147 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.