- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1900837
1900837
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 8 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1900837
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1900837
-
Alias/AKA:MC-1-5/-8-ST1-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
111
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$10.52
25
$9.39
50
$8.72
100
$8.36
250
$8.14
500
$7.93
1,000 +
$7.81
Click for Quote
Log in
to unlock special pricing