1900523
Phoenix Contact
Conn Terminal Block F 8 POS 3.5mm 8A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 8 POS 3.5mm 8A
Search Keywords: 1900523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1900523
-
Alias/AKA:MC-1-5/-8-ST-3-5-BD:1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$7.96
25
$7.50
50
$7.23
100
$7.08
250
$6.97
500
$6.87
1,000 +
$6.77
Click for Quote
Log in
to unlock special pricing