Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1900112

Conn Shrouded Header HDR 6 POS 5mm Press Fit RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 6 POS 5mm Press Fit RA Thru-Hole
Search Keywords: 1900112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1900112
Alias/AKA: EMSTB-2-5/-6-GF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 6
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1900112 discontinued?
Yes, 1900112 from Phoenix Contact is discontinued (end-of-life May 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1900112 RoHS compliant?
Yes, 1900112 is RoHS compliant.
What is the lead time for 1900112?
The standard lead time for 1900112 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.6900
50
$4.7417
100
$4.4707
250
$4.2290
500
$4.1656
1,000
$4.0643
2,500
$4.0033
5,000 +
$3.9433
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!