- ホーム ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1899731
1899731
Phoenix Contact
Conn Shrouded Header HDR 14 POS 5.08mm Press Fit RA Thru-Hole
データシート アクセサリー
RoHS遵守
Discontinued
Certificate of Compliance Guarantee
説明
+
Conn Shrouded Header HDR 14 POS 5.08mm Press Fit RA Thru-Hole
Search Keywords: 1899731
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Phoenix Contact
-
部品番号:1899731
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
リソース
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement