- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1899113
Phoenix Contact
1899113
The 1899113 is a 15-position, 5.08 mm pitch, feed-through header for printed circuit board applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1899113 is a 15-position, 5.08 mm pitch, feed-through header for printed circuit board applications.
Search Keywords: 1899113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1899113
-
Alias/AKA:DFK-MSTBA-2-5/15-GF-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Wall Mount
-
Pitch:5.08 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1899113 RoHS compliant?
Yes, 1899113 is RoHS compliant.
What is the lead time for 1899113?
The standard lead time for 1899113 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$20.91
25
$17.25
50
$16.71
100
$15.88
250
$15.72
500
$15.68
1,000 +
$15.65
Click for Quote
Log in
to unlock special pricing