Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1898910

The 1898910 is a 10-position, green base strip header with a 5.08 mm pitch, designed for wave soldering mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1898910 is a 10-position, green base strip header with a 5.08 mm pitch, designed for wave soldering mounting.
Search Keywords: 1898910
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1898910
  • Alias/AKA:
    DFK-MSTBA-2-5/10-G-5-08
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Wall Mount
  • Pitch:
    5.08 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    12 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1898910 RoHS compliant?
Yes, 1898910 is RoHS compliant.
What is the lead time for 1898910?
The standard lead time for 1898910 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
35   can ship 11/20/26
Minimum Order Quantity:
5
11 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.72
25
$12.24
50
$11.37
100
$10.75
250
$10.61
500
$10.33
1,000 +
$10.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!