- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1898839
Phoenix Contact
1898839
Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positi ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1898839 |
| Alias/AKA: | DFK-MSTBA-2-5/-2-G-5-08 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Wall Mount |
| Pitch: | 5.08 mm |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 320 V |
| Maximum Current Rating: | 12 A |
| Termination Method: | Solder |