- ホーム ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1898622
1898622
Phoenix Contact
Female contact - is inserted into the plug after crimping the conductor - for the module plug housing MCC 1...-STZ-3,81 and MC ...
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Female contact - is inserted into the plug after crimping the conductor - for the module plug housing MCC 1...-STZ-3,81 and MCC 1...--STZF-3,81 - for cross sections of 0.5 mm² to 1 mm²
Search Keywords: 1898622
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Phoenix Contact
-
部品番号:1898622
-
Alias/AKA:MCC-MT-0-5-1-0-BAND
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
サプライヤー標準パック:
6500 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:Crimp
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
1625
5 Weeks
出荷できます
7/13/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1,625
$0.9126
3,250
$0.5616
4,875
$0.4446
6,500 +
$0.4357
Click for Quote
ログイン
特別価格を解除するには