- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1897539
1897539
Phoenix Contact
PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross section: 0.5 mm² - number of positions: 16 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross section: 0.5 mm² - number of positions: 16 - pitch: 3.81 mm - connection method: Displacement connection - color: green - contact surface: Tin
Search Keywords: 1897539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1897539
-
Alias/AKA:QC-0-5/16-ST-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
13
$35.81
25
$27.93
38
$25.73
50 +
$25.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments