- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1897474
1897474
Phoenix Contact
PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross section: 0.5 mm² - number of positions: 10 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross section: 0.5 mm² - number of positions: 10 - pitch: 3.81 mm - connection method: Displacement connection - color: green - contact surface: Tin
Search Keywords: 1897474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1897474
-
Alias/AKA:QC-0-5/10-ST-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:6 A
-
Wire Size:20-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
13
$24.18
25
$18.86
38
$17.37
50 +
$17.02
Click for Quote
Log in
to unlock special pricing