- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1897445
1897445
Phoenix Contact
PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross section: 0.5 mm² - number of positions: 7 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross section: 0.5 mm² - number of positions: 7 - pitch: 3.81 mm - connection method: Displacement connection - color: green - contact surface: Tin
Search Keywords: 1897445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1897445
-
Alias/AKA:QC-0-5/-7-ST-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:6 A
-
Wire Size:20-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$15.20
25
$13.56
50
$12.59
100
$11.91
250
$11.73
500
$11.45
1,000 +
$11.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments