Image is representational - see mfr. specs

The 1897416 is a 4-position, 3.81 mm pitch plug component for printed-circuit boards that utilizes a displacement connection.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 1897416 is a 4-position, 3.81 mm pitch plug component for printed-circuit boards that utilizes a displacement connection.
Search Keywords: 1897416
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1897416
  • Alias/AKA:
    QC-0-5/-4-ST-3-81
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    IDT
  • Pitch:
    3.81 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    200 V
  • Maximum Current Rating:
    6 A
  • Wire Size:
    20-22 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 8/27/26
Backorder
Price (USD)
Qty
Unit Price
5
$8.67
25
$7.74
50
$7.19
100
$6.89
250
$6.71
500
$6.53
1,000 +
$6.44
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!