- Home ›
- All Products›
- 1894419
1894419
Phoenix Contact
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Color: black, Conta ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Color: black, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1894419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1894419
-
Alias/AKA:MSTBA-2-5/-5-G-5-08-BK-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
50
$2.89
100
$2.72
250
$2.56
500
$2.42
1,000
$2.39
2,500
$2.33
5,000
$2.29
7,500 +
$2.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments