Phoenix Contact
1893313
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1893313 |
| Alias/AKA: | MSTBT-2-5/-4-ST-BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Body Orientation: | Right Angle |