- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1893164
1893164
Phoenix Contact
Conn Wire to Board PL 4 POS 3.5mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board PL 4 POS 3.5mm ST
Search Keywords: 1893164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1893164
-
Alias/AKA:KGS-MSTB-2-5-KABELSCHELLE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:N/A
-
Pitch:3.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
500
$0.3841
1,000
$0.3783
2,500
$0.3473
5,000
$0.3380
7,500
$0.3329
10,000
$0.3279
15,000
$0.3230
25,000 +
$0.3182
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments