Phoenix Contact
1892550
Conn Terminal Block F 18 POS 5.08mm 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 18 POS 5.08mm 12A
Search Keywords: 1892550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1892550
-
Alias/AKA:MVSTBR-2-5/18-ST-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Frequently Asked Questions
Is 1892550 RoHS compliant?
Yes, 1892550 is RoHS compliant.
What is the lead time for 1892550?
The standard lead time for 1892550 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
13
$22.90
25
$17.86
38
$16.45
50 +
$16.12
Click for Quote
Log in
to unlock special pricing