- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1892440
1892440
Phoenix Contact
Conn Board to Board HDR 6 POS 7.62mm Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Board to Board HDR 6 POS 7.62mm Solder
Search Keywords: 1892440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1892440
-
Alias/AKA:GMSTB-2-5/-6-GF-7-62-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Board to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:7.62 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$6.74
25
$5.98
100
$5.29
250
$5.01
500
$4.93
1,000
$4.81
2,500
$4.74
5,000 +
$4.67
Click for Quote
Log in
to unlock special pricing