1891904
Phoenix Contact
Conn Terminal Block 2 POS 5mm Solder 24A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 5mm Solder 24A
Search Keywords: 1891904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1891904
-
Alias/AKA:SMKDS-3/-2-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$2.15
100
$2.02
250
$1.90
500
$1.83
1,000
$1.78
2,500
$1.73
5,000
$1.70
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing