- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1891564
Phoenix Contact
1891564
Conn PC Terminal Block 2 POS 5.08mm Solder ST 22A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn PC Terminal Block 2 POS 5.08mm Solder ST 22A
Search Keywords: 1891564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1891564
-
Alias/AKA:MKKDS-3/-2-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:22 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1891564 RoHS compliant?
Yes, 1891564 is RoHS compliant.
What is the lead time for 1891564?
The standard lead time for 1891564 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,330
can ship
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
50
$4.88
100
$4.60
250
$4.35
500
$4.29
1,000
$4.18
2,500
$4.13
5,000 +
$4.08
Click for Quote
Log in
to unlock special pricing