Phoenix Contact
1891373
Conn Terminal Block 3 POS 5.08mm Solder ST 17.5A Cardboard
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 3 POS 5.08mm Solder ST 17.5A Cardboard
Search Keywords: 1891373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1891373
-
Alias/AKA:MK3DS-3/-3-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 1891373 RoHS compliant?
Yes, 1891373 is RoHS compliant.
What is the lead time for 1891373?
The standard lead time for 1891373 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$11.57
25
$10.32
50
$9.58
100
$9.19
250
$8.94
500
$8.71
1,000 +
$8.60
Click for Quote
Log in
to unlock special pricing