- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1889851
1889851
Phoenix Contact
Conn PC Terminal Block 3 POS 5mm Solder 17.5A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block 3 POS 5mm Solder 17.5A
Search Keywords: 1889851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1889851
-
Alias/AKA:MKDS-1-5/-3-BD:1-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:17.5 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$1.56
250
$1.47
500
$1.44
1,000
$1.42
2,500
$1.40
5,000
$1.38
7,500 +
$1.36
Click for Quote
Log in
to unlock special pricing